12 Bit Digital to Analog Converter 8 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 8 16-TSSOP
High Speed Converters by Analog Devices

AD5628BRUZ-2REEL7

DigiKey Part Number
505-AD5628BRUZ-2REEL7TR-ND - Tape & Reel (TR)
505-AD5628BRUZ-2REEL7CT-ND - Cut Tape (CT)
505-AD5628BRUZ-2REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5628BRUZ-2REEL7
Description
IC DAC 12BIT 16-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 8 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5628BRUZ-2REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Number of D/A Converters
8
Settling Time
7µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.5, ±0.25 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 391
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1486,73000 Kč486,73 Kč
10390,22700 Kč3 902,27 Kč
25366,14640 Kč9 153,66 Kč
100356,28780 Kč35 628,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000322,57548 Kč322 575,48 Kč
Manufacturers Standard Package
Unit Price without VAT:486,73000 Kč
Unit Price with VAT:588,94330 Kč