


AD780ARZ-REEL7 | |
|---|---|
DigiKey Part Number | AD780ARZ-REEL7TR-ND - Tape & Reel (TR) AD780ARZ-REEL7CT-ND - Cut Tape (CT) AD780ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD780ARZ-REEL7 |
Description | IC VREF SERIES 0.2%/0.17% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series, Shunt Voltage Reference IC Programmable ±2.5V, ±3V V ±0.2%, ±0.17% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD780ARZ-REEL7 Models |
Category | Noise - 0.1Hz to 10Hz 4µVp-p |
Manufacturer Analog Devices Inc. | Voltage - Input 4V ~ 36V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 1mA |
Part Status Active | Current - Cathode 1 mA |
Reference Type Series, Shunt | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Programmable | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) ±2.5V, ±3V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 10 mA | Supplier Device Package 8-SOIC |
Tolerance ±0.2%, ±0.17% | Base Product Number |
Temperature Coefficient 7ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 373,97000 Kč | 373,97 Kč |
| 10 | 297,05900 Kč | 2 970,59 Kč |
| 25 | 277,84560 Kč | 6 946,14 Kč |
| 100 | 258,62190 Kč | 25 862,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 235,60449 Kč | 235 604,49 Kč |
| Unit Price without VAT: | 373,97000 Kč |
|---|---|
| Unit Price with VAT: | 452,50370 Kč |









