
ADA4665-2ARMZ | |
|---|---|
DigiKey Part Number | 505-ADA4665-2ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4665-2ARMZ |
Description | IC CMOS 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4665-2ARMZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 290µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 10 | 45,92300 Kč | 459,23 Kč |
| 50 | 39,67780 Kč | 1 983,89 Kč |
| 100 | 37,74600 Kč | 3 774,60 Kč |
| 250 | 35,70584 Kč | 8 926,46 Kč |
| 500 | 34,47620 Kč | 17 238,10 Kč |
| 1 000 | 33,46409 Kč | 33 464,09 Kč |
| 2 500 | 32,39563 Kč | 80 989,07 Kč |
| 5 000 | 31,75204 Kč | 158 760,20 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |




