Floating Point Digital Signal Processor (DSP) 400MHz 100-LQFP-EP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Floating Point Digital Signal Processor (DSP) 400MHz 100-LQFP-EP (14x14)
SHARC Audio Module: Installing and Configuring the Bare Metal Framework
SHARC Audio Module: Further Configuring the Bare Metal Framework

ADSP-21488KSWZ-4A

DigiKey Part Number
ADSP-21488KSWZ-4A-ND
Manufacturer
Manufacturer Product Number
ADSP-21488KSWZ-4A
Description
IC CCD SIGNAL PROCESSOR 100LQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Floating Point Digital Signal Processor (DSP) 400MHz 100-LQFP-EP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
ADSP-21488KSWZ-4A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Active
Type
Floating Point
Interface
EBI/EMI, DAI, I2C, SPI, SPORT, UART/USART
Clock Rate
400MHz
Non-Volatile Memory
External
On-Chip RAM
3Mbit
Voltage - I/O
3.30V
Voltage - Core
1.10V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
100-LQFP Exposed Pad
Supplier Device Package
100-LQFP-EP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1575,35000 Kč575,35 Kč
10463,38400 Kč4 633,84 Kč
35426,80543 Kč14 938,19 Kč
105403,77152 Kč42 396,01 Kč
280388,43000 Kč108 760,40 Kč
525380,60255 Kč199 816,34 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:575,35000 Kč
Unit Price with VAT:696,17350 Kč