



EVAL-AD7928SDZ | |
|---|---|
DigiKey Part Number | 505-EVAL-AD7928SDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7928SDZ |
Description | EVAL BOARD FOR AD7928 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7928 - 12 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface DSP, MICROWIRE™, QSPI™, Serial, SPI™ |
Manufacturer Analog Devices Inc. | Input Range 0 ~ VREF |
Packaging Box | Power (Typ) @ Conditions 13.5mW @ 1MSPS |
Part Status Active | Utilized IC / Part AD7928 |
Number of A/D Converters 1 | Contents Board(s), Power Supply |
Number of Bits 12 | Base Product Number |
Sampling Rate (Per Second) 1M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 003,63000 Kč | 2 003,63 Kč |
| Unit Price without VAT: | 2 003,63000 Kč |
|---|---|
| Unit Price with VAT: | 2 424,39230 Kč |


