
AD7928BRUZ | |
|---|---|
DigiKey Part Number | 505-AD7928BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7928BRUZ |
Description | IC ADC 12BIT 20-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7928BRUZ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Input Type Single Ended | Supplier Device Package 20-TSSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7091R-8BRUZ | Analog Devices Inc. | 1 005 | 505-AD7091R-8BRUZ-ND | 8,58000 Kč | Similar |
| AD7298BCPZ-RL7 | Analog Devices Inc. | 2 346 | AD7298BCPZ-RL7CT-ND | 10,23000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,00000 Kč | 345,00 Kč |
| 10 | 273,35200 Kč | 2 733,52 Kč |
| 75 | 239,25120 Kč | 17 943,84 Kč |
| 150 | 231,32240 Kč | 34 698,36 Kč |
| 300 | 224,79620 Kč | 67 438,86 Kč |
| 525 | 220,37941 Kč | 115 699,19 Kč |
| Unit Price without VAT: | 345,00000 Kč |
|---|---|
| Unit Price with VAT: | 417,45000 Kč |







