
AD783JRZ | |
|---|---|
DigiKey Part Number | AD783JRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD783JRZ |
Description | IC SAMPL/HOLD 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Sample and Hold Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD783JRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 15 MHz | |
Current - Input Bias | 100 nA | |
Current - Supply | 9.5mA | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 9.5 V | |
Voltage - Supply Span (Max) | 10.5 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 397,21000 Kč | 1 397,21 Kč |
| 10 | 1 156,54900 Kč | 11 565,49 Kč |
| 98 | 1 031,28031 Kč | 101 065,47 Kč |
| 196 | 1 006,61092 Kč | 197 295,74 Kč |
| Unit Price without VAT: | 1 397,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 690,62410 Kč |









