


AD781JNZ | |
|---|---|
DigiKey Part Number | AD781JNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD781JNZ |
Description | IC SAMPL/HOLD 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Sample and Hold Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD781JNZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 4 MHz | |
Current - Input Bias | 50 nA | |
Current - Supply | 4mA | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 21.6 V | |
Voltage - Supply Span (Max) | 26.4 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 748,37000 Kč | 748,37 Kč |
| 10 | 608,22800 Kč | 6 082,28 Kč |
| 50 | 552,09620 Kč | 27 604,81 Kč |
| 100 | 534,71620 Kč | 53 471,62 Kč |
| 250 | 516,37188 Kč | 129 092,97 Kč |
| Unit Price without VAT: | 748,37000 Kč |
|---|---|
| Unit Price with VAT: | 905,52770 Kč |






