


LD1085D2M25R | |
|---|---|
DigiKey Part Number | 497-3422-2-ND - Tape & Reel (TR) 497-3422-1-ND - Cut Tape (CT) 497-3422-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD1085D2M25R |
Description | IC REG LINEAR 2.5V 3A D2PAK-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A D2PAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | LD1085D2M25R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.5V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 72dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | D2PAK-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,12616 Kč | 20 126,16 Kč |
| 2 000 | 19,58074 Kč | 39 161,48 Kč |
| 3 000 | 19,30759 Kč | 57 922,77 Kč |
| 5 000 | 19,00508 Kč | 95 025,40 Kč |
| 7 000 | 18,82822 Kč | 131 797,54 Kč |
| 10 000 | 18,65817 Kč | 186 581,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 10 | 28,28400 Kč | 282,84 Kč |
| 25 | 25,72680 Kč | 643,17 Kč |
| 100 | 22,92980 Kč | 2 292,98 Kč |
| 250 | 21,59352 Kč | 5 398,38 Kč |
| 500 | 20,78886 Kč | 10 394,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 29,12400 Kč | 291,24 Kč |
| 25 | 26,49960 Kč | 662,49 Kč |
| 100 | 23,61650 Kč | 2 361,65 Kč |
| 250 | 22,24108 Kč | 5 560,27 Kč |
| 500 | 21,41208 Kč | 10 706,04 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |


