
DS1843D+TRL | |
|---|---|
DigiKey Part Number | DS1843D+TRLTR-ND - Tape & Reel (TR) DS1843D+TRLCT-ND - Cut Tape (CT) DS1843D+TRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1843D+TRL |
Description | IC SAMPL/HOLD 1 CIRCUIT 8UDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Sample and Hold Amplifier 1 Circuit 8-µDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | DS1843D+TRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Voltage - Input Offset | 3.6 mV | |
Current - Supply | 9mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN | |
Supplier Device Package | 8-µDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,96000 Kč | 74,96 Kč |
| 10 | 56,35900 Kč | 563,59 Kč |
| 25 | 51,71400 Kč | 1 292,85 Kč |
| 100 | 46,60510 Kč | 4 660,51 Kč |
| 250 | 44,17140 Kč | 11 042,85 Kč |
| 500 | 43,69264 Kč | 21 846,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 40,22209 Kč | 100 555,23 Kč |
| 5 000 | 39,45390 Kč | 197 269,50 Kč |
| Unit Price without VAT: | 74,96000 Kč |
|---|---|
| Unit Price with VAT: | 90,70160 Kč |







