
LF298MX/NOPB | |
|---|---|
DigiKey Part Number | 296-LF298MX/NOPBTR-ND - Tape & Reel (TR) 296-LF298MX/NOPBCT-ND - Cut Tape (CT) 296-LF298MX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LF298MX/NOPB |
Description | IC SAMPL/HOLD 1 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Sample and Hold Amplifier 1 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LF298MX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Current - Input Bias | 5 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 4.5mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,74000 Kč | 57,74 Kč |
| 10 | 43,06700 Kč | 430,67 Kč |
| 25 | 39,39240 Kč | 984,81 Kč |
| 100 | 35,36480 Kč | 3 536,48 Kč |
| 250 | 33,44308 Kč | 8 360,77 Kč |
| 500 | 32,28400 Kč | 16 142,00 Kč |
| 1 000 | 31,33049 Kč | 31 330,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 30,32380 Kč | 75 809,50 Kč |
| 5 000 | 29,71704 Kč | 148 585,20 Kč |
| Unit Price without VAT: | 57,74000 Kč |
|---|---|
| Unit Price with VAT: | 69,86540 Kč |





