
LF298M/NOPB | |
|---|---|
DigiKey Part Number | LF298M/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LF298M/NOPB |
Description | IC SAMPL/HOLD 1 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Sample and Hold Amplifier 1 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LF298M/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Current - Input Bias | 5 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 4.5mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,66000 Kč | 68,66 Kč |
| 10 | 51,46600 Kč | 514,66 Kč |
| 55 | 44,26000 Kč | 2 434,30 Kč |
| 110 | 42,18500 Kč | 4 640,35 Kč |
| 275 | 39,99469 Kč | 10 998,54 Kč |
| 550 | 38,67335 Kč | 21 270,34 Kč |
| 1 045 | 37,65956 Kč | 39 354,24 Kč |
| 2 530 | 36,53129 Kč | 92 424,16 Kč |
| 5 005 | 35,83354 Kč | 179 346,87 Kč |
| Unit Price without VAT: | 68,66000 Kč |
|---|---|
| Unit Price with VAT: | 83,07860 Kč |





