
LF198H/NOPB | |
|---|---|
DigiKey Part Number | 2156-LF198H/NOPB-296-ND |
Manufacturer | |
Manufacturer Product Number | LF198H/NOPB |
Description | LF198-N MONOLITHIC SAMPLE AND HO |
Customer Reference | |
Detailed Description | Sample and Hold Amplifier 1 Circuit TO-99-8 |
Datasheet | Datasheet |
EDA/CAD Models | LF198H/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Current - Input Bias | 5 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 4.5mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-99-8 Metal Can | |
Supplier Device Package | TO-99-8 |
| Bulk: | 2330 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 373,55471 Kč | 6 350,43 Kč |
| Unit Price without VAT: | 373,55471 Kč |
|---|---|
| Unit Price with VAT: | 452,00120 Kč |



