
HMC441LM1 | |
|---|---|
DigiKey Part Number | 1127-3438-ND |
Manufacturer | |
Manufacturer Product Number | HMC441LM1 |
Description | IC RF AMP GPS 7GHZ-15.5GHZ 8SMT |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 7GHz ~ 15.5GHz 8-SMT (5.08x5.08) |
Datasheet | Datasheet |
EDA/CAD Models | HMC441LM1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 7GHz ~ 15.5GHz | |
P1dB | 20dBm | |
Gain | 15dB | |
Noise Figure | 4.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 90mA | |
Test Frequency | 12.5GHz ~ 14GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-TQFN Exposed Pad | |
Supplier Device Package | 8-SMT (5.08x5.08) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 653,94000 Kč | 2 653,94 Kč |
| 10 | 2 339,00900 Kč | 23 390,09 Kč |
| 25 | 2 230,13880 Kč | 55 753,47 Kč |
| 100 | 2 081,14750 Kč | 208 114,75 Kč |
| Unit Price without VAT: | 2 653,94000 Kč |
|---|---|
| Unit Price with VAT: | 3 211,26740 Kč |



