AD712KRZ-REEL7 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 165,27518 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 429
Unit Price: 272,97000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 159,23371 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 684
Unit Price: 318,96000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 078
Unit Price: 246,31000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 95
Unit Price: 285,15000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 693
Unit Price: 168,19000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 925
Unit Price: 276,96000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 945
Unit Price: 163,15000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 600
Unit Price: 117,59000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 61,40672 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 63,35622 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 470
Unit Price: 165,46000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 270
Unit Price: 23,52000 Kč
Datasheet
J-FET Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD712KRZ-REEL7

DigiKey Part Number
AD712KRZ-REEL7TR-ND - Tape & Reel (TR)
AD712KRZ-REEL7CT-ND - Cut Tape (CT)
AD712KRZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD712KRZ-REEL7
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD712KRZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
20V/µs
-3db Bandwidth
4 MHz
Current - Input Bias
25 pA
Voltage - Input Offset
300 µV
Current - Supply
5mA
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types