
LT1462ACS8#PBF | |
|---|---|
DigiKey Part Number | LT1462ACS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1462ACS8#PBF |
Description | IC OPAMP JFET 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1462ACS8#PBF Models |
Category | Voltage - Input Offset 600 µV |
Mfr | Current - Supply 28µA (x2 Channels) |
Series | Current - Output / Channel 17 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.13V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 175 kHz | Supplier Device Package 8-SO |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM258DG4 | Rochester Electronics, LLC | 676 | 2156-LM258DG4-ND | 13,22875 Kč | Similar |
| LM258DR | Texas Instruments | 20 544 | 296-14591-1-ND | 5,25000 Kč | Similar |
| LM258DRG4 | Texas Instruments | 6 | 296-31651-1-ND | 5,67000 Kč | Similar |
| MC1458DT | STMicroelectronics | 3 363 | 497-1948-1-ND | 15,12000 Kč | Similar |
| MC4558CDT | STMicroelectronics | 7 001 | 497-4051-1-ND | 8,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,15000 Kč | 285,15 Kč |
| 10 | 224,55300 Kč | 2 245,53 Kč |
| 25 | 209,40880 Kč | 5 235,22 Kč |
| 100 | 192,74900 Kč | 19 274,90 Kč |
| 300 | 183,46023 Kč | 55 038,07 Kč |
| 500 | 180,02426 Kč | 90 012,13 Kč |
| 1 000 | 176,08650 Kč | 176 086,50 Kč |
| Unit Price without VAT: | 285,15000 Kč |
|---|---|
| Unit Price with VAT: | 345,03150 Kč |

