Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ADA4610-2BRZ-RL | |
|---|---|
DigiKey Part Number | 505-ADA4610-2BRZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADA4610-2BRZ-RL |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4610-2BRZ-RL Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 1.6mA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 79 mA |
Part Status Active | Voltage - Supply Span (Min) 10 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 61V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 16.3 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 9.5 MHz | Base Product Number |
Current - Input Bias 5 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1498CS8 | Analog Devices Inc. | 0 | LT1498CS8-ND | 0,00000 Kč | Similar |
| LT1498CS8#PBF | Analog Devices Inc. | 2 614 | LT1498CS8#PBF-ND | 192,97000 Kč | Similar |
| LT1498CS8#TR | Analog Devices Inc. | 0 | LT1498CS8#TR-ND | 0,00000 Kč | Similar |
| LT1498CS8#TRPBF | Analog Devices Inc. | 3 378 | 505-LT1498CS8#TRPBFCT-ND | 192,97000 Kč | Similar |
| LT1498HS8#PBF | Analog Devices Inc. | 1 735 | 505-LT1498HS8#PBF-ND | 228,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 170,23255 Kč | 425 581,38 Kč |
| Unit Price without VAT: | 170,23255 Kč |
|---|---|
| Unit Price with VAT: | 205,98139 Kč |



