Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1678CS8#PBF

DigiKey Part Number
505-LT1678CS8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1678CS8#PBF
Description
IC OPAMP GP 2 CIRCUIT 8SO
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1678CS8#PBF Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
20 µV
Mfr
Current - Supply
2.5mA (x2 Channels)
Series
Current - Output / Channel
35 mA
Packaging
Tube
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
6V/µs
Supplier Device Package
8-SO
Gain Bandwidth Product
20 MHz
Base Product Number
Current - Input Bias
2 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPA2140AIDTexas Instruments827296-28044-5-ND180,16000 KčSimilar
OPA2140AIDRTexas Instruments3 983296-39107-1-ND152,87000 KčSimilar
In-Stock: 1 603
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1189,82000 Kč189,82 Kč
10147,49000 Kč1 474,90 Kč
25136,89000 Kč3 422,25 Kč
100125,24260 Kč12 524,26 Kč
300118,74650 Kč35 623,95 Kč
500116,34404 Kč58 172,02 Kč
1 000113,59036 Kč113 590,36 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:189,82000 Kč
Unit Price with VAT:229,68220 Kč