
ACM2520-451-2P-T002 | |
|---|---|
DigiKey Part Number | 445-8929-2-ND - Tape & Reel (TR) 445-8929-1-ND - Cut Tape (CT) 445-8929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACM2520-451-2P-T002 |
Description | CMC 350MA 2LN 450 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 450 Ohms @ 100 MHz 350mA DCR 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACM2520-451-2P-T002 Models |
Category | Current Rating (Max) 350mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 400mOhm |
Series | Voltage Rating - DC 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Number of Lines 2 | Height (Max) 0.051" (1.30mm) |
Impedance @ Frequency 450 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 12,34700 Kč | 123,47 Kč |
| 25 | 11,41440 Kč | 285,36 Kč |
| 50 | 10,76360 Kč | 538,18 Kč |
| 100 | 10,15040 Kč | 1 015,04 Kč |
| 250 | 9,38948 Kč | 2 347,37 Kč |
| 500 | 8,85276 Kč | 4 426,38 Kč |
| 1 000 | 8,34754 Kč | 8 347,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,79509 Kč | 15 590,18 Kč |
| 4 000 | 7,35109 Kč | 29 404,36 Kč |
| 6 000 | 7,10352 Kč | 42 621,12 Kč |
| 10 000 | 6,80377 Kč | 68 037,70 Kč |
| 14 000 | 6,61347 Kč | 92 588,58 Kč |
| 20 000 | 6,56188 Kč | 131 237,60 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |










