AD648JRZ-REEL is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1 270
Unit Price: 18,32000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 18 761
Unit Price: 11,76000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 63 488
Unit Price: 9,24000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 33 395
Unit Price: 6,72000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 156
Unit Price: 133,26000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 392
Unit Price: 113,09000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 152
Unit Price: 324,65000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 4 509
Unit Price: 5,88000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 7 711
Unit Price: 5,88000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 483
Unit Price: 11,59000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 9 611
Unit Price: 6,22000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 4 780
Unit Price: 8,40000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 160
Unit Price: 9,58000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 10 611
Unit Price: 16,80000 Kč
Datasheet
J-FET Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD648JRZ-REEL

DigiKey Part Number
505-AD648JRZ-REELTR-ND - Tape & Reel (TR)
505-AD648JRZ-REELCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AD648JRZ-REEL
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD648JRZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
1.8V/µs
Gain Bandwidth Product
1 MHz
-3db Bandwidth
1 MHz
Current - Input Bias
5 pA
Voltage - Input Offset
750 µV
Current - Supply
340µA (x2 Channels)
Current - Output / Channel
15 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types