
AD5933YRSZ-REEL7 | |
|---|---|
DigiKey Part Number | AD5933YRSZ-REEL7TR-ND - Tape & Reel (TR) AD5933YRSZ-REEL7CT-ND - Cut Tape (CT) AD5933YRSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5933YRSZ-REEL7 |
Description | IC DDS 16.776MHZ 12BIT 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Direct Digital Synthesis IC 12 b 16.776 MHz Tuning 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5933YRSZ-REEL7 Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Resolution (Bits) 12 b | Supplier Device Package 16-SSOP |
Master fclk 16.776 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 517,63000 Kč | 517,63 Kč |
| 10 | 415,44200 Kč | 4 154,42 Kč |
| 25 | 389,92280 Kč | 9 748,07 Kč |
| 100 | 365,35710 Kč | 36 535,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 340,43142 Kč | 170 215,71 Kč |
| Unit Price without VAT: | 517,63000 Kč |
|---|---|
| Unit Price with VAT: | 626,33230 Kč |










