
ADG729BRUZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG729BRUZ-REEL7TR-ND - Tape & Reel (TR) ADG729BRUZ-REEL7CT-ND - Cut Tape (CT) ADG729BRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG729BRUZ-REEL7 |
Description | IC SWITCH SP4TX2 4.5OHM 16TSSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 4.5Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG729BRUZ-REEL7 Models |
Category | -3db Bandwidth 100MHz |
Manufacturer Analog Devices Inc. | Charge Injection 3pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 13pF, 42pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100pA |
Switch Circuit SP4T | Crosstalk -75dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 4.5Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 2.7V ~ 5.5V | Supplier Device Package 16-TSSOP |
Switch Time (Ton, Toff) (Max) 95ns, 85ns (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,98000 Kč | 140,98 Kč |
| 10 | 108,46900 Kč | 1 084,69 Kč |
| 25 | 100,33160 Kč | 2 508,29 Kč |
| 100 | 91,38050 Kč | 9 138,05 Kč |
| 250 | 88,38728 Kč | 22 096,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 82,42698 Kč | 82 426,98 Kč |
| 2 000 | 80,68524 Kč | 161 370,48 Kč |
| Unit Price without VAT: | 140,98000 Kč |
|---|---|
| Unit Price with VAT: | 170,58580 Kč |




