
ADG729BRUZ | |
|---|---|
DigiKey Part Number | 505-ADG729BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG729BRUZ |
Description | IC SWITCH SP4TX2 4.5OHM 16TSSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 4.5Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG729BRUZ Models |
Category | -3db Bandwidth 100MHz |
Manufacturer Analog Devices Inc. | Charge Injection 3pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 13pF, 42pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100pA |
Switch Circuit SP4T | Crosstalk -75dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 4.5Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 2.7V ~ 5.5V | Supplier Device Package 16-TSSOP |
Switch Time (Ton, Toff) (Max) 95ns, 85ns (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,98000 Kč | 140,98 Kč |
| 10 | 108,46900 Kč | 1 084,69 Kč |
| 96 | 91,59688 Kč | 8 793,30 Kč |
| 192 | 88,23286 Kč | 16 940,71 Kč |
| 288 | 86,54816 Kč | 24 925,87 Kč |
| 576 | 84,07700 Kč | 48 428,35 Kč |
| 1 056 | 82,27732 Kč | 86 884,85 Kč |
| 2 592 | 80,11626 Kč | 207 661,35 Kč |
| Unit Price without VAT: | 140,98000 Kč |
|---|---|
| Unit Price with VAT: | 170,58580 Kč |


