AD5678ARUZ-2REEL7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 405,71700 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 499
Unit Price: 542,20000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 173
Unit Price: 503,30000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 44
Unit Price: 542,20000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 209
Unit Price: 561,14000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 304,96863 Kč
Datasheet

Similar


Texas Instruments
In Stock: 78
Unit Price: 561,14000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 8 660
Unit Price: 379,29313 Kč
Datasheet

Similar


Texas Instruments
In Stock: 180
Unit Price: 660,80000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 106
Unit Price: 582,57000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 237
Unit Price: 660,80000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 9 562
Unit Price: 466,67846 Kč
Datasheet
16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 TSSOP
High Speed Converters by Analog Devices

AD5678ARUZ-2REEL7

DigiKey Part Number
AD5678ARUZ-2REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5678ARUZ-2REEL7
Description
IC DAC 12/16BIT V-OUT 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12, 16 Bit Digital to Analog Converter 8 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5678ARUZ-2REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
12, 16
Number of D/A Converters
8
Settling Time
10µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±8, ±1 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000339,13780 Kč339 137,80 Kč
Manufacturers Standard Package
Unit Price without VAT:339,13780 Kč
Unit Price with VAT:410,35674 Kč