

AD5664RBRMZ-5 | |
|---|---|
DigiKey Part Number | 505-AD5664RBRMZ-5-ND |
Manufacturer | |
Manufacturer Product Number | AD5664RBRMZ-5 |
Description | IC DAC 16BIT V-OUT 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5664RBRMZ-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 4 | |
Settling Time | 7µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±8, ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 463,47000 Kč | 463,47 Kč |
| 10 | 331,34300 Kč | 3 313,43 Kč |
| 50 | 275,75180 Kč | 13 787,59 Kč |
| 100 | 274,17490 Kč | 27 417,49 Kč |
| Unit Price without VAT: | 463,47000 Kč |
|---|---|
| Unit Price with VAT: | 560,79870 Kč |










