
SN74HCT00PWR | |
|---|---|
DigiKey Part Number | 296-8378-2-ND - Tape & Reel (TR) 296-8378-1-ND - Cut Tape (CT) 296-8378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT00PWR |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT00PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 18ns @ 5.5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 Kč | 9,26 Kč |
| 10 | 6,44100 Kč | 64,41 Kč |
| 25 | 5,74240 Kč | 143,56 Kč |
| 100 | 4,97620 Kč | 497,62 Kč |
| 250 | 4,60996 Kč | 1 152,49 Kč |
| 500 | 4,38934 Kč | 2 194,67 Kč |
| 1 000 | 4,21905 Kč | 4 219,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,05855 Kč | 8 117,10 Kč |
| 4 000 | 3,93567 Kč | 15 742,68 Kč |
| 6 000 | 3,87408 Kč | 23 244,48 Kč |
| 10 000 | 3,80586 Kč | 38 058,60 Kč |
| 14 000 | 3,76598 Kč | 52 723,72 Kč |
| 20 000 | 3,72763 Kč | 74 552,60 Kč |
| 50 000 | 3,64507 Kč | 182 253,50 Kč |
| Unit Price without VAT: | 9,26000 Kč |
|---|---|
| Unit Price with VAT: | 11,20460 Kč |


