10 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 MSOP

AD5664RBRMZ-5REEL7

DigiKey Part Number
505-AD5664RBRMZ-5REEL7TR-ND - Tape & Reel (TR)
505-AD5664RBRMZ-5REEL7CT-ND - Cut Tape (CT)
505-AD5664RBRMZ-5REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5664RBRMZ-5REEL7
Description
IC DAC 16BIT V-OUT 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 4 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5664RBRMZ-5REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Number of D/A Converters
4
Settling Time
7µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±8, ±1 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 262
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1462,93000 Kč462,93 Kč
10330,96100 Kč3 309,61 Kč
25296,58520 Kč7 414,63 Kč
100273,85900 Kč27 385,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000273,85898 Kč273 858,98 Kč
Manufacturers Standard Package
Unit Price without VAT:462,93000 Kč
Unit Price with VAT:560,14530 Kč