AD5662WARMZ-1REEL7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 3 006
Unit Price: 165,04000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 603
Unit Price: 203,89000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 169,87000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 586
Unit Price: 229,09000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 119,03012 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 882
Unit Price: 194,23000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 92,05599 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 250
Unit Price: 226,36000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 123,38424 Kč
Datasheet

Similar


Texas Instruments
In Stock: 8 811
Unit Price: 191,71000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 96,23576 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 250
Unit Price: 188,77000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 93,08044 Kč
Datasheet

Similar


Texas Instruments
In Stock: 670
Unit Price: 219,64000 Kč
Datasheet
16 Bit Digital to Analog Converter 1 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 1 8-MSOP
High Speed Converters by Analog Devices

AD5662WARMZ-1REEL7

DigiKey Part Number
505-AD5662WARMZ-1REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5662WARMZ-1REEL7
Description
IC DAC 16BIT 8-MSOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5662WARMZ-1REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
16
Number of D/A Converters
1
Settling Time
10µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±8, ±1 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Mounting Type
Surface Mount
Grade
Automotive
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000111,97456 Kč111 974,56 Kč
Manufacturers Standard Package
Unit Price without VAT:111,97456 Kč
Unit Price with VAT:135,48922 Kč