MFR Recommended
Similar
Similar
Similar
Similar
Similar

DAC8501E/250G4 | |
|---|---|
DigiKey Part Number | DAC8501E/250G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC8501E/250G4 |
Description | IC DAC 16BIT V-OUT 8VSSOP |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8501E/250G4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | -, ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 119,03012 Kč | 29 757,53 Kč |
| 500 | 115,71704 Kč | 57 858,52 Kč |
| 750 | 114,05777 Kč | 85 543,33 Kč |
| 1 250 | 112,21919 Kč | 140 273,99 Kč |
| 1 750 | 111,14457 Kč | 194 503,00 Kč |
| Unit Price without VAT: | 119,03012 Kč |
|---|---|
| Unit Price with VAT: | 144,02645 Kč |



