


AD5662ARMZ-1 | |
|---|---|
DigiKey Part Number | 505-AD5662ARMZ-1-ND |
Manufacturer | |
Manufacturer Product Number | AD5662ARMZ-1 |
Description | IC DAC 16BIT 8-MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5662ARMZ-1 Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tube | INL/DNL (LSB) ±8, ±1 (Max) |
Part Status Active | Architecture String DAC |
Number of Bits 16 | Operating Temperature -40°C ~ 125°C |
Number of D/A Converters 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Settling Time 10µs | Supplier Device Package 8-MSOP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI, DSP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC8550IBDGKR | Texas Instruments | 2 250 | 296-DAC8550IBDGKRCT-ND | 204,38000 Kč | Similar |
| DAC8550IBDGKT | Texas Instruments | 670 | 296-19621-1-ND | 237,75000 Kč | Similar |
| DAC8550IDGKR | Texas Instruments | 3 850 | 296-DAC8550IDGKRCT-ND | 195,21000 Kč | Similar |
| DAC8550IDGKT | Texas Instruments | 1 569 | 296-19622-1-ND | 221,07000 Kč | Similar |
| DAC8551IADGKR | Texas Instruments | 4 138 | 296-49164-1-ND | 141,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,98000 Kč | 179,98 Kč |
| 10 | 139,64800 Kč | 1 396,48 Kč |
| 50 | 123,45620 Kč | 6 172,81 Kč |
| 100 | 118,44260 Kč | 11 844,26 Kč |
| 250 | 113,15028 Kč | 28 287,57 Kč |
| 500 | 109,95896 Kč | 54 979,48 Kč |
| 1 000 | 107,33304 Kč | 107 333,04 Kč |
| Unit Price without VAT: | 179,98000 Kč |
|---|---|
| Unit Price with VAT: | 217,77580 Kč |

