16 Bit Digital to Analog Converter 1 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC8501E/250

DigiKey Part Number
DAC8501E/250TR-ND - Tape & Reel (TR)
DAC8501E/250CT-ND - Cut Tape (CT)
DAC8501E/250DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC8501E/250
Description
IC DAC 16BIT 8-VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC8501E/250 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Texas Instruments
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
-, ±1 (Max)
Number of Bits
16
Architecture
String DAC
Number of D/A Converters
1
Operating Temperature
-40°C ~ 105°C
Settling Time
10µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
8-VSSOP
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI, DSP
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 536
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1248,18000 Kč248,18 Kč
10194,54000 Kč1 945,40 Kč
25181,13400 Kč4 528,35 Kč
100166,40600 Kč16 640,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250159,38524 Kč39 846,31 Kč
500155,15282 Kč77 576,41 Kč
750153,03404 Kč114 775,53 Kč
1 250150,68682 Kč188 358,53 Kč
Manufacturers Standard Package
Unit Price without VAT:248,18000 Kč
Unit Price with VAT:300,29780 Kč