16 Bit Digital to Analog Converter 1 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC8501E/2K5

DigiKey Part Number
296-DAC8501E/2K5TR-ND - Tape & Reel (TR)
296-DAC8501E/2K5CT-ND - Cut Tape (CT)
296-DAC8501E/2K5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC8501E/2K5
Description
IC DAC 16BIT 8-VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC8501E/2K5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Texas Instruments
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
-, ±1 (Max)
Number of Bits
16
Architecture
String DAC
Number of D/A Converters
1
Operating Temperature
-40°C ~ 105°C
Settling Time
10µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
8-VSSOP
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI, DSP
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DAC8501E/250Texas Instruments536DAC8501E/250CT-ND8,85000 KčParametric Equivalent
DAC8531E/250Texas Instruments3 568DAC8531E/250CT-ND8,73000 KčParametric Equivalent
DAC8531E/2K5Texas Instruments8 517296-41239-1-ND7,40000 KčParametric Equivalent
AD5662ARMZ-1Analog Devices Inc.174505-AD5662ARMZ-1-ND6,41000 KčSimilar
AD5662BRMZ-1Analog Devices Inc.673505-AD5662BRMZ-1-ND7,28000 KčSimilar
In-Stock: 1 882
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1210,22000 Kč210,22 Kč
10163,94500 Kč1 639,45 Kč
25152,36200 Kč3 809,05 Kč
100139,62550 Kč13 962,55 Kč
250137,46360 Kč34 365,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500123,71007 Kč309 275,17 Kč
Manufacturers Standard Package
Unit Price without VAT:210,22000 Kč
Unit Price with VAT:254,36620 Kč