DAC8501E/2K5G4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 188,56000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 99
Unit Price: 175,96000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 175,96000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 641
Unit Price: 199,48000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 437
Unit Price: 199,48000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 111,97456 Kč
Datasheet
16 Bit Digital to Analog Converter 1 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC8501E/2K5G4

DigiKey Part Number
DAC8501E/2K5G4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC8501E/2K5G4
Description
IC DAC 16BIT V-OUT 8VSSOP
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC8501E/2K5G4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Number of Bits
16
Number of D/A Converters
1
Settling Time
10µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
-, ±1 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50092,05599 Kč230 139,97 Kč
Manufacturers Standard Package
Unit Price without VAT:92,05599 Kč
Unit Price with VAT:111,38775 Kč