


AD5024BRUZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD5024BRUZ-REEL7TR-ND - Tape & Reel (TR) 505-AD5024BRUZ-REEL7CT-ND - Cut Tape (CT) 505-AD5024BRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5024BRUZ-REEL7 |
Description | IC DAC 12BIT 16-TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5024BRUZ-REEL7 Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Series | Voltage - Supply, Digital 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | INL/DNL (LSB) ±0.12, ±0.2 |
Part Status Active | Architecture R-2R |
Number of Bits 12 | Operating Temperature -40°C ~ 125°C |
Number of D/A Converters 4 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Settling Time 13µs | Supplier Device Package 16-TSSOP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI, DSP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5024BRUZ | Analog Devices Inc. | 6 | AD5024BRUZ-ND | 333,87000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 333,87000 Kč | 333,87 Kč |
| 10 | 264,26000 Kč | 2 642,60 Kč |
| 25 | 246,86920 Kč | 6 171,73 Kč |
| 100 | 228,42250 Kč | 22 842,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 208,61240 Kč | 208 612,40 Kč |
| Unit Price without VAT: | 333,87000 Kč |
|---|---|
| Unit Price with VAT: | 403,98270 Kč |









