
ADUM1300ARWZ-RL | |
|---|---|
DigiKey Part Number | ADUM1300ARWZ-RLTR-ND - Tape & Reel (TR) ADUM1300ARWZ-RLCT-ND - Cut Tape (CT) ADUM1300ARWZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM1300ARWZ-RL |
Description | DGTL ISOLTR 2.5KV 3CH GP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 3 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1300ARWZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 3 | |
Inputs - Side 1/Side 2 | 3/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 100ns, 100ns | |
Pulse Width Distortion (Max) | 40ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,82000 Kč | 156,82 Kč |
| 10 | 104,55500 Kč | 1 045,55 Kč |
| 25 | 90,92760 Kč | 2 273,19 Kč |
| 100 | 75,52530 Kč | 7 552,53 Kč |
| 250 | 67,96288 Kč | 16 990,72 Kč |
| 500 | 64,72876 Kč | 32 364,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 64,72875 Kč | 64 728,75 Kč |
| Unit Price without VAT: | 156,82000 Kč |
|---|---|
| Unit Price with VAT: | 189,75220 Kč |











