Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ADUM3300ARWZ | |
|---|---|
DigiKey Part Number | ADUM3300ARWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM3300ARWZ |
Description | DGTL ISOLTR 2.5KV 3CH GP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 3 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM3300ARWZ Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 100ns, 100ns |
Packaging Tube | Pulse Width Distortion (Max) 40ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 105°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 3 | Package / Case |
Inputs - Side 1/Side 2 3/0 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM1300ARWZ | Analog Devices Inc. | 319 | 505-ADUM1300ARWZ-ND | 22,04000 Kč | Parametric Equivalent |
| ADUM1300ARWZ-RL | Analog Devices Inc. | 1 549 | ADUM1300ARWZ-RLCT-ND | 22,04000 Kč | Parametric Equivalent |
| ADUM1300WSRWZ | Analog Devices Inc. | 105 | ADUM1300WSRWZ-ND | 24,69000 Kč | Parametric Equivalent |
| ADUM1300WSRWZ-RL | Analog Devices Inc. | 0 | ADUM1300WSRWZ-RLTR-ND | 14,55718 Kč | Parametric Equivalent |
| ADUM3300ARWZ-RL | Analog Devices Inc. | 0 | ADUM3300ARWZ-RLTR-ND | 11,22321 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,31000 Kč | 124,31 Kč |
| 10 | 95,16300 Kč | 951,63 Kč |
| 47 | 83,84894 Kč | 3 940,90 Kč |
| 141 | 78,32851 Kč | 11 044,32 Kč |
| 282 | 75,62631 Kč | 21 326,62 Kč |
| 517 | 73,65749 Kč | 38 080,92 Kč |
| 1 034 | 71,78148 Kč | 74 222,05 Kč |
| 2 538 | 69,83572 Kč | 177 243,06 Kč |
| Unit Price without VAT: | 124,31000 Kč |
|---|---|
| Unit Price with VAT: | 150,41510 Kč |


