ADUM3300WARWZ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 319
Unit Price: 141,11000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 1 549
Unit Price: 141,11000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 105
Unit Price: 158,11000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 93,21159 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 124,31000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 71,86377 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 84,74394 Kč
Datasheet
General Purpose Digital Isolator 2500Vrms 3 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM3300WARWZ

DigiKey Part Number
505-ADUM3300WARWZ-ND
Manufacturer
Manufacturer Product Number
ADUM3300WARWZ
Description
DGTL ISOLTR 2.5KV 3CH GP 16-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 3 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM3300WARWZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
Mfr
Propagation Delay tpLH / tpHL (Max)
100ns, 100ns
Packaging
Tube
Pulse Width Distortion (Max)
40ns
Part Status
Active
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Technology
Magnetic Coupling
Voltage - Supply
3V ~ 5.5V
Type
General Purpose
Grade
Automotive
Isolated Power
No
Operating Temperature
-40°C ~ 105°C
Number of Channels
3
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
3/0
Package / Case
Channel Type
Unidirectional
Supplier Device Package
16-SOIC
Voltage - Isolation
Base Product Number
Common Mode Transient Immunity (Min)
25kV/µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADUM1300ARWZAnalog Devices Inc.319505-ADUM1300ARWZ-ND141,11000 KčParametric Equivalent
ADUM1300ARWZ-RLAnalog Devices Inc.1 549ADUM1300ARWZ-RLCT-ND141,11000 KčParametric Equivalent
ADUM1300WSRWZAnalog Devices Inc.105ADUM1300WSRWZ-ND158,11000 KčParametric Equivalent
ADUM1300WSRWZ-RLAnalog Devices Inc.0ADUM1300WSRWZ-RLTR-ND93,21159 KčParametric Equivalent
ADUM3300ARWZAnalog Devices Inc.0ADUM3300ARWZ-ND124,31000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
14192,14248 Kč12 992,09 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:92,14248 Kč
Unit Price with VAT:111,49240 Kč