Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ADUM3300WARWZ-RL | |
|---|---|
DigiKey Part Number | ADUM3300WARWZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADUM3300WARWZ-RL |
Description | DGTL ISOLTR 2.5KV 3CH GP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 3 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM3300WARWZ-RL Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 100ns, 100ns |
Packaging Tape & Reel (TR) | Pulse Width Distortion (Max) 40ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power No | Operating Temperature -40°C ~ 105°C |
Number of Channels 3 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 3/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
Common Mode Transient Immunity (Min) 25kV/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM1300ARWZ | Analog Devices Inc. | 319 | 505-ADUM1300ARWZ-ND | 141,11000 Kč | Parametric Equivalent |
| ADUM1300ARWZ-RL | Analog Devices Inc. | 1 549 | ADUM1300ARWZ-RLCT-ND | 141,11000 Kč | Parametric Equivalent |
| ADUM1300WSRWZ | Analog Devices Inc. | 105 | ADUM1300WSRWZ-ND | 158,11000 Kč | Parametric Equivalent |
| ADUM1300WSRWZ-RL | Analog Devices Inc. | 0 | ADUM1300WSRWZ-RLTR-ND | 93,21159 Kč | Parametric Equivalent |
| ADUM3300ARWZ | Analog Devices Inc. | 0 | ADUM3300ARWZ-ND | 124,31000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 84,74394 Kč | 84 743,94 Kč |
| 2 000 | 82,96058 Kč | 165 921,16 Kč |
| Unit Price without VAT: | 84,74394 Kč |
|---|---|
| Unit Price with VAT: | 102,54017 Kč |


