


REF195FSZ-REEL | |
|---|---|
DigiKey Part Number | REF195FSZ-REELTR-ND - Tape & Reel (TR) REF195FSZ-REELCT-ND - Cut Tape (CT) REF195FSZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF195FSZ-REEL |
Description | IC VREF SERIES 0.1% 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.1% 30 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF195FSZ-REEL Models |
Category | Temperature Coefficient 10ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 50µVp-p |
Series | Voltage - Input 5.1V ~ 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 45µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-SOIC |
Current - Output 30 mA | Base Product Number |
Tolerance ±0.1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,88000 Kč | 165,88 Kč |
| 10 | 128,25600 Kč | 1 282,56 Kč |
| 25 | 118,84880 Kč | 2 971,22 Kč |
| 100 | 108,50930 Kč | 10 850,93 Kč |
| 250 | 105,69720 Kč | 26 424,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 95,58794 Kč | 238 969,85 Kč |
| Unit Price without VAT: | 165,88000 Kč |
|---|---|
| Unit Price with VAT: | 200,71480 Kč |


