


ADR3450ARJZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADR3450ARJZ-R7TR-ND - Tape & Reel (TR) 505-ADR3450ARJZ-R7CT-ND - Cut Tape (CT) 505-ADR3450ARJZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR3450ARJZ-R7 |
Description | IC VREF SERIES 0.1% SOT23-6 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.1% 10 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADR3450ARJZ-R7 Models |
Category | Noise - 0.1Hz to 10Hz 35µVp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 60µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 5.2V ~ 5.5V |
Part Status Active | Current - Supply 100µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case SOT-23-6 |
Current - Output 10 mA | Supplier Device Package SOT-23-6 |
Tolerance ±0.1% | Base Product Number |
Temperature Coefficient 8ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,50000 Kč | 69,50 Kč |
| 10 | 52,11700 Kč | 521,17 Kč |
| 25 | 47,77480 Kč | 1 194,37 Kč |
| 100 | 43,00600 Kč | 4 300,60 Kč |
| 250 | 40,72940 Kč | 10 182,35 Kč |
| 500 | 40,15868 Kč | 20 079,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 36,83469 Kč | 110 504,07 Kč |
| Unit Price without VAT: | 69,50000 Kč |
|---|---|
| Unit Price with VAT: | 84,09500 Kč |


