
AD8638ARZ | |
|---|---|
DigiKey Part Number | AD8638ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8638ARZ |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8638ARZ Models |
Category | Voltage - Input Offset 3 µV |
Mfr | Current - Supply 1.25mA |
Packaging Tube | Current - Output / Channel 37 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4522-1ARZ | Analog Devices Inc. | 599 | 505-ADA4522-1ARZ-ND | 68,87000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,79000 Kč | 79,79 Kč |
| 10 | 60,18000 Kč | 601,80 Kč |
| 98 | 49,93235 Kč | 4 893,37 Kč |
| 196 | 47,91403 Kč | 9 391,15 Kč |
| 294 | 46,90197 Kč | 13 789,18 Kč |
| 588 | 45,41889 Kč | 26 706,31 Kč |
| 1 078 | 44,33851 Kč | 47 796,91 Kč |
| 2 548 | 43,08883 Kč | 109 790,34 Kč |
| Unit Price without VAT: | 79,79000 Kč |
|---|---|
| Unit Price with VAT: | 96,54590 Kč |


