
ADA4522-1ARZ | |
|---|---|
DigiKey Part Number | 505-ADA4522-1ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4522-1ARZ |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4522-1ARZ Models |
Category | Voltage - Input Offset 1.5 µV |
Mfr | Current - Supply 830µA |
Packaging Tube | Current - Output / Channel 32 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 55 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.7V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.7 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 50 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,87000 Kč | 68,87 Kč |
| 10 | 51,73900 Kč | 517,39 Kč |
| 98 | 42,73306 Kč | 4 187,84 Kč |
| 196 | 40,96112 Kč | 8 028,38 Kč |
| 294 | 40,07333 Kč | 11 781,56 Kč |
| 588 | 38,77131 Kč | 22 797,53 Kč |
| 1 078 | 37,82289 Kč | 40 773,08 Kč |
| 2 548 | 36,72615 Kč | 93 578,23 Kč |
| 5 096 | 36,01639 Kč | 183 539,52 Kč |
| Unit Price without VAT: | 68,87000 Kč |
|---|---|
| Unit Price with VAT: | 83,33270 Kč |




