Current Limiting Regulator 50mA 6-µDFN (1.5x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4830ELT/V+T

DigiKey Part Number
MAX4830ELT/V+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4830ELT/V+T
Description
IC CURRENT LIMITING 6UDFN
Customer Reference
Detailed Description
Current Limiting Regulator 50mA 6-µDFN (1.5x1)
Datasheet
 Datasheet
EDA/CAD Models
MAX4830ELT/V+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Function
Current Limiting
Sensing Method
-
Accuracy
-
Voltage - Input
2.3V ~ 5.5V
Current - Output
50mA
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-WFDFN
Supplier Device Package
6-µDFN (1.5x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 17 500
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50041,57705 Kč103 942,62 Kč
5 00040,79210 Kč203 960,50 Kč
Manufacturers Standard Package
Unit Price without VAT:41,57705 Kč
Unit Price with VAT:50,30823 Kč