
MAX3748HETE+T | |
|---|---|
DigiKey Part Number | MAX3748HETE+TTR-ND - Tape & Reel (TR) MAX3748HETE+TCT-ND - Cut Tape (CT) MAX3748HETE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3748HETE+T |
Description | IC LIMITING AMP 16TQFN |
Customer Reference | |
Detailed Description | Limiting Amplifier IC Optical Networks 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3748HETE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Limiting Amplifier | |
Applications | Optical Networks | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,78000 Kč | 99,78 Kč |
| 10 | 75,90600 Kč | 759,06 Kč |
| 25 | 69,93640 Kč | 1 748,41 Kč |
| 100 | 63,36050 Kč | 6 336,05 Kč |
| 250 | 60,22912 Kč | 15 057,28 Kč |
| 500 | 58,34050 Kč | 29 170,25 Kč |
| 1 000 | 56,78659 Kč | 56 786,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 55,14603 Kč | 137 865,08 Kč |
| Unit Price without VAT: | 99,78000 Kč |
|---|---|
| Unit Price with VAT: | 120,73380 Kč |








