
ONET1151PRGTT | |
|---|---|
DigiKey Part Number | 296-40429-2-ND - Tape & Reel (TR) 296-40429-1-ND - Cut Tape (CT) 296-40429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ONET1151PRGTT |
Description | IC LIMITING AMP 16QFN |
Customer Reference | |
Detailed Description | Limiting Amplifier IC Optical Networks 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ONET1151PRGTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Limiting Amplifier | |
Applications | Optical Networks | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,82000 Kč | 144,82 Kč |
| 10 | 111,62800 Kč | 1 116,28 Kč |
| 25 | 103,30480 Kč | 2 582,62 Kč |
| 100 | 94,15880 Kč | 9 415,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 89,80016 Kč | 22 450,04 Kč |
| 500 | 87,17268 Kč | 43 586,34 Kč |
| 750 | 85,85705 Kč | 64 392,79 Kč |
| 1 250 | 84,39955 Kč | 105 499,44 Kč |
| 1 750 | 83,54733 Kč | 146 207,83 Kč |
| 2 500 | 82,72768 Kč | 206 819,20 Kč |
| Unit Price without VAT: | 144,82000 Kč |
|---|---|
| Unit Price with VAT: | 175,23220 Kč |






