
ONET1151PRGTR | |
|---|---|
DigiKey Part Number | ONET1151PRGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ONET1151PRGTR |
Description | IC LIMITING AMP 16QFN |
Customer Reference | |
Detailed Description | Limiting Amplifier IC Optical Networks 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ONET1151PRGTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Limiting Amplifier | |
Applications | Optical Networks | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 61,32756 Kč | 183 982,68 Kč |
| Unit Price without VAT: | 61,32756 Kč |
|---|---|
| Unit Price with VAT: | 74,20635 Kč |


