MAX44211ETP+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3969ETP+T

DigiKey Part Number
175-MAX3969ETP+TTR-ND - Tape & Reel (TR)
175-MAX3969ETP+TCT-ND - Cut Tape (CT)
175-MAX3969ETP+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3969ETP+T
Description
IC LIMITING AMP 20TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Limiting Amplifier IC Optical Networks 20-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX3969ETP+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Limiting Amplifier
Applications
Optical Networks
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 460
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1146,72000 Kč146,72 Kč
10113,08100 Kč1 130,81 Kč
25104,66920 Kč2 616,73 Kč
10095,42600 Kč9 542,60 Kč
25091,01852 Kč22 754,63 Kč
50088,36200 Kč44 181,00 Kč
1 00086,17575 Kč86 175,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50083,86783 Kč209 669,57 Kč
Manufacturers Standard Package
Unit Price without VAT:146,72000 Kč
Unit Price with VAT:177,53120 Kč