
SY88403BLMG | |
|---|---|
DigiKey Part Number | 576-5050-5-ND |
Manufacturer | |
Manufacturer Product Number | SY88403BLMG |
Description | IC LIMIT AMP 16MLF |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Limiting Postamplifier IC Optical Networks 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SY88403BLMG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Limiting Postamplifier | |
Applications | Optical Networks | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,81000 Kč | 244,81 Kč |
| 25 | 204,18520 Kč | 5 104,63 Kč |
| 100 | 185,66100 Kč | 18 566,10 Kč |
| Unit Price without VAT: | 244,81000 Kč |
|---|---|
| Unit Price with VAT: | 296,22010 Kč |




