
SY88149HALMG-TR | |
|---|---|
DigiKey Part Number | 576-3960-2-ND - Tape & Reel (TR) 576-3960-1-ND - Cut Tape (CT) 576-3960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY88149HALMG-TR |
Description | IC LIMIT AMP 16QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Limiting Postamplifier IC Optical Networks 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SY88149HALMG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Limiting Postamplifier | |
Applications | Optical Networks | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,33000 Kč | 283,33 Kč |
| 25 | 236,18120 Kč | 5 904,53 Kč |
| 100 | 214,92050 Kč | 21 492,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 214,92155 Kč | 214 921,55 Kč |
| Unit Price without VAT: | 283,33000 Kč |
|---|---|
| Unit Price with VAT: | 342,82930 Kč |




