Limiting Amplifier IC Optical Networks 16-TQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3945ETE+

DigiKey Part Number
MAX3945ETE+-ND
Manufacturer
Manufacturer Product Number
MAX3945ETE+
Description
IC LIMITING AMP 16TQFN
Customer Reference
Detailed Description
Limiting Amplifier IC Optical Networks 16-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX3945ETE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Limiting Amplifier
Applications
Optical Networks
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-TQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1225,10000 Kč225,10 Kč
10175,96300 Kč1 759,63 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:225,10000 Kč
Unit Price with VAT:272,37100 Kč